-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1118-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8817 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-APT1608MGC
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 70mcd RoHS: Compliant | 12383 |
|
$0.1590 / $0.4900 | Buy Now |
|
Future Electronics | Green 0603 120° Water Clear 70 mcd 2.1 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1480 / $0.1550 | Buy Now |
|
Bristol Electronics | 985 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1005 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, 1.2 mm | 1085 |
|
$0.1501 / $0.3216 | Buy Now |
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, 1.2 mm | 804 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, 1.2 mm | 66 |
|
$0.3444 / $0.5740 | Buy Now |
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, 1.2 mm | 583 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
APT1608MGC
|
TTI | Standard LEDs - SMD Green 570nm Water Clear 70mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1430 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |