Part Details for APT1608PBC/Z by Kingbright
Overview of APT1608PBC/Z by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1608PBC/Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414409
|
Sager | Standard LEDs - SMD Blue 470nm 160mcd 120deg Wtr Clr | 0 |
|
Buy Now |
Part Details for APT1608PBC/Z
APT1608PBC/Z CAD Models
APT1608PBC/Z Part Data Attributes
|
APT1608PBC/Z
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608PBC/Z
Kingbright
SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 467 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
Alternate Parts for APT1608PBC/Z
This table gives cross-reference parts and alternative options found for APT1608PBC/Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1608PBC/Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP-1608PBC-J | SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Kingbright | APT1608PBC/Z vs KP-1608PBC-J |
KPT-1608PBC-J | SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Kingbright | APT1608PBC/Z vs KPT-1608PBC-J |