Datasheets
APT1608SEC/J4-PRV by: Kingbright

SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN

Part Details for APT1608SEC/J4-PRV by Kingbright

Overview of APT1608SEC/J4-PRV by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for APT1608SEC/J4-PRV

Part # Distributor Description Stock Price Buy
DISTI # 604-APT1608SECJ4PRV
Mouser Electronics Standard LEDs - SMD Orange 2300mcd 605nm 120 Deg RoHS: Compliant 1949
  • 1 $0.6900
  • 10 $0.4520
  • 100 $0.2970
  • 1,000 $0.2340
  • 2,000 $0.2050
  • 10,000 $0.2030
$0.2030 / $0.6900 Buy Now
DISTI # 000000000005190542
Sager Standard LEDs - SMD Orange 2300mcd 605nm 120 Deg Min Qty: 2000 2000
  • 2,000 $0.2290
  • 6,000 $0.2170
  • 10,000 $0.2080
$0.2080 / $0.2290 Buy Now

Part Details for APT1608SEC/J4-PRV

APT1608SEC/J4-PRV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APT1608SEC/J4-PRV Part Data Attributes

APT1608SEC/J4-PRV Kingbright
Buy Now Datasheet
Compare Parts:
APT1608SEC/J4-PRV Kingbright SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Color SUPER BRIGHT ORANGE
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 2300.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.75 mm
Packing Method TR, 7 INCH
Peak Wavelength 611 nm
Shape RECTANGULAR
Size 1.2 mm
Surface Mount YES
Terminal Pitch 1.65 mm
Viewing Angle 120 deg

Alternate Parts for APT1608SEC/J4-PRV

This table gives cross-reference parts and alternative options found for APT1608SEC/J4-PRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1608SEC/J4-PRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APT3216SEC/J4-PRV SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN Kingbright APT1608SEC/J4-PRV vs APT3216SEC/J4-PRV

APT1608SEC/J4-PRV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT1608SEC/J4-PRV by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT1608SEC/J4-PRV by Kingbright

  • Please alert me when APT1608SEC/J4-PRV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APT1608SEC/J4-PRV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT1608SEC/J4-PRV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APT1608SEC/J4-PRV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT1608SEC/J4-PRV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT1608SEC/J4-PRV by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: