-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APT1608SECK-AMTCT-ND
|
DigiKey | LED ORANGE CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1278 In Stock |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
604-APT1608SECK-AMT
|
Mouser Electronics | Standard LEDs - SMD 1.6x0.8mm Orange RoHS: Compliant | 6997 |
|
$0.0690 / $0.4100 | Buy Now |
|
Future Electronics | APT1608 Series Orange 120° 610 nm 2.1 V Clear Lens Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0775 / $0.0852 | Buy Now |
DISTI #
APT1608SECK-AMT
|
TTI | Standard LEDs - SMD 1.6x0.8mm Orange RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0930 | Buy Now |
DISTI #
000000000007155242
|
Sager | Standard LEDs - SMD 1.6x0.8mm Orange | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy