Part Details for APT1608SECK by Kingbright
Overview of APT1608SECK by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1608SECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1120-1-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20149 In Stock |
|
$0.0433 / $0.2900 | Buy Now |
DISTI #
604-APT1608SECK
|
Mouser Electronics | Standard LEDs - SMD ORANGE WATER CLEAR RoHS: Compliant | 17153 |
|
$0.0450 / $0.2300 | Buy Now |
|
Future Electronics | Orange 0603 120° Water Clear 250 mcd 2 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0500 / $0.0550 | Buy Now |
|
Bristol Electronics | 3905 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 720 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 1.2MM | 7 |
|
$0.1316 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 1.2MM | 576 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 1.2MM | 960 |
|
$0.2595 / $0.8650 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 1.2MM | 588 |
|
$0.2800 / $0.7000 | Buy Now |
DISTI #
APT1608SECK
|
TTI | Standard LEDs - SMD ORANGE WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 38000 In Stock |
|
$0.0430 / $0.0570 | Buy Now |
Part Details for APT1608SECK
APT1608SECK CAD Models
APT1608SECK Part Data Attributes
|
APT1608SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SECK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |