-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.2mm, 1-Element, 880nm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1859-1-ND
|
DigiKey | EMITTER IR 880NM 50MA 603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18696 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
604-APT1608SF4C-PRV
|
Mouser Electronics | Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr RoHS: Compliant | 2161 |
|
$0.1490 / $0.5100 | Buy Now |
DISTI #
000000000002981023
|
Sager | Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608SF4C-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SF4C-PRV
Kingbright
Infrared LED, 1.2mm, 1-Element, 880nm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm |