-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1121-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
267687 In Stock |
|
$0.0433 / $0.2900 | Buy Now |
DISTI #
604-APT1608SGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant | 50607 |
|
$0.0450 / $0.2900 | Buy Now |
DISTI #
V72:2272_07451636
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 Container: Cut Strips | Americas - 144 |
|
$0.1213 / $0.2718 | Buy Now |
|
Future Electronics | Green 0603 120º Water Clear 15 mcd 2.2 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 30000Reel |
|
$0.0520 / $0.0571 | Buy Now |
DISTI #
77930582
|
Verical | LED Uni-Color Green 565nm 2-Pin Chip LED T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2346 | Americas - 18000 |
|
$0.0697 | Buy Now |
DISTI #
70797432
|
Verical | LED Uni-Color Green 565nm 2-Pin Chip LED T/R Min Qty: 133 Package Multiple: 1 Date Code: 2335 | Americas - 144 |
|
$0.1213 | Buy Now |
|
Bristol Electronics | 96000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 785 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 1453 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 23389 |
|
$0.0253 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |