Part Details for APT1608SURCK-AMT by Kingbright
Overview of APT1608SURCK-AMT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1608SURCK-AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3011-APT1608SURCK-AMT-ND
|
DigiKey | 1.6X0.8MM (0603) RED SMD LED Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$0.1500 | Buy Now |
DISTI #
604-APT1608SURCK-AMT
|
Mouser Electronics | Standard LEDs - Through Hole 1.6 x 0.8 mm SMD Chip LED Lamp RoHS: Compliant | 1989 |
|
$0.0610 / $0.3500 | Buy Now |
DISTI #
000000000005442263
|
Sager | Standard LEDs - Through Hole 1.6 x 0.8 mm SMD Chip LED Lamp | 0 |
|
Buy Now |
Part Details for APT1608SURCK-AMT
APT1608SURCK-AMT CAD Models
APT1608SURCK-AMT Part Data Attributes
|
APT1608SURCK-AMT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SURCK-AMT
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 260.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |