-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, 1.2mm, 1.6 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1125-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60024 In Stock |
|
$0.0433 / $0.2900 | Buy Now |
DISTI #
604-APT1608YC
|
Mouser Electronics | Standard LEDs - SMD YELLOW WATER CLEAR RoHS: Compliant | 13950 |
|
$0.0480 / $0.2400 | Buy Now |
DISTI #
70062843
|
RS | APT1608YC Yellow LED, 588 nm 1608 (0603) Clear, Rectangle Lens SMD package | Kingbright APT1608YC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 237 |
|
$0.0770 / $0.1100 | Buy Now |
|
Future Electronics | Yellow 0603 120° Water Clear 8 mcd 2.1 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0510 / $0.0561 | Buy Now |
|
Bristol Electronics | 1805 |
|
RFQ | ||
|
Bristol Electronics | 1598 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW, WATER CLEAR, 1.2MM | 792 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, WATER CLEAR, 1.2MM | 1444 |
|
$0.0777 / $0.2590 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, WATER CLEAR, 1.2MM | 10717 |
|
$0.0646 / $0.3230 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, WATER CLEAR, 1.2MM | 80 |
|
$0.1454 / $0.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608YC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608YC
Kingbright
Single Color LED, Yellow, Water Clear, 1.2mm, 1.6 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.6 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |