Part Details for APT18F60B by Microchip Technology Inc
Overview of APT18F60B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT18F60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT18F60B-ND
|
DigiKey | MOSFET N-CH 600V 19A TO247 Min Qty: 110 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0625 | Buy Now |
DISTI #
APT18F60B
|
Avnet Americas | Trans MOSFET N-CH 600V 19A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT18F60B) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$4.0700 / $5.0100 | Buy Now |
DISTI #
494-APT18F60B
|
Mouser Electronics | MOSFET FREDFET MOS8 600 V 18 A TO-247 RoHS: Compliant | 0 |
|
$4.3200 / $5.0100 | Order Now |
DISTI #
APT18F60B
|
Microchip Technology Inc | FREDFET MOS8 600 V 18 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8500 / $5.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 1 | 0 |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8700 / $4.9300 | Buy Now | |
DISTI #
APT18F60B
|
Avnet Americas | Trans MOSFET N-CH 600V 19A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT18F60B) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$4.0700 / $5.0100 | Buy Now |
DISTI #
APT18F60B
|
TME | Transistor: N-MOSFET, unipolar, 600V, 12A, Idm: 65A, 335W, TO247-3 Min Qty: 1 | 0 |
|
$5.7700 / $7.2500 | RFQ |
DISTI #
APT18F60B
|
Avnet Americas | Trans MOSFET N-CH 600V 19A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT18F60B) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$4.0700 / $5.0100 | Buy Now |
|
NAC | FG, FREDFET, 600V, TO-247 RoHS: Compliant Min Qty: 76 Package Multiple: 1 Container: Tube | 0 |
|
$3.9600 / $4.7800 | Buy Now |
Part Details for APT18F60B
APT18F60B CAD Models
APT18F60B Part Data Attributes
|
APT18F60B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT18F60B
Microchip Technology Inc
Power Field-Effect Transistor, 19A I(D), 600V, 0.37ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 495 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.37 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 65 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT18F60B
This table gives cross-reference parts and alternative options found for APT18F60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT18F60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT18F60B | Power Field-Effect Transistor, 19A I(D), 600V, 0.37ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | APT18F60B vs APT18F60B |