-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED BLUE CLEAR 0805 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1938-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7009 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-APT2012LVBCD
|
Mouser Electronics | Standard LEDs - SMD 2.0X1.2MM LOW CRNT RoHS: Compliant | 9127 |
|
$0.1420 / $0.4600 | Buy Now |
|
Future Electronics | Blue 120° 2 x 1.25 x 0.75 mm 24 mcd Clear 2.65V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1480 / $0.1550 | Buy Now |
DISTI #
APT2012LVBC/D
|
TTI | Standard LEDs - SMD 2.0X1.2MM LOW CRNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1410 / $0.1570 | Buy Now |
DISTI #
000000000005384948
|
Sager | Standard LEDs - SMD 2.0X1.2MM LOW CRNT Min Qty: 2000 | 0 |
|
$0.1374 / $0.1525 | Buy Now |
DISTI #
APT2012LVBC/D
|
Avnet Asia | LED,SIN,HYPER RED,1.8V,100MCD,RECT,2.1X1 (Alt: APT2012LVBC/D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED BLUE CLEAR 2SMD | 118 |
|
$0.2012 / $0.3602 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.4300 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012LVBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012LVBC/D
Kingbright
LED BLUE CLEAR 0805 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 24.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 140 deg |