Part Details for APT2012PGW by Kingbright
Overview of APT2012PGW by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for APT2012PGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APT2012PGW
|
Mouser Electronics | Standard LEDs - SMD PURE GREEN DIFFUSED RoHS: Compliant | 374 |
|
$0.0560 / $0.3700 | Buy Now |
DISTI #
APT2012PGW
|
TTI | Standard LEDs - SMD PURE GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0580 | Buy Now |
DISTI #
000000000000997466
|
Sager | Standard LEDs - SMD PURE GREEN DIFFUSED | 0 |
|
Buy Now |
Part Details for APT2012PGW
APT2012PGW CAD Models
APT2012PGW Part Data Attributes
|
APT2012PGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012PGW
Kingbright
Single Color LED, Pure Green, Diffused White, 1.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 555 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |