Part Details for APT2X100D100J by Microchip Technology Inc
Overview of APT2X100D100J by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APT2X100D100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5676
|
Newark | Fred D 1000 V 100 A Dual Anti-Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X100D100J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2400 / $34.8000 | Buy Now |
DISTI #
APT2X100D100J-ND
|
DigiKey | DIODE MODULE GP 1000V 95A ISOTOP Min Qty: 20 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.8000 | Buy Now |
DISTI #
APT2X100D100J
|
Avnet Americas | Ultrafast Soft Recovery Rectifier Diode 1000V 95A SOT-227 - Rail/Tube (Alt: APT2X100D100J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$28.2400 / $34.8000 | Buy Now |
DISTI #
494-APT2X100D100J
|
Mouser Electronics | Discrete Semiconductor Modules FRED D 1000 V 100 A Dual Anti-Parallel SOT-227 RoHS: Compliant | 0 |
|
$30.0400 / $34.8000 | Order Now |
DISTI #
APT2X100D100J
|
Microchip Technology Inc | FRED D 1000 V 100 A Dual Anti-Parallel SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.6500 / $34.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$30.1200 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1KV 95A 4-Pin SOT-227 Tube | 396 Factory Stock |
|
$27.3200 / $33.7500 | Buy Now |
DISTI #
APT2X100D100J
|
TME | Module: diode, double independent, 1kV, 100Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$35.9300 / $45.2700 | RFQ |
|
NAC | FG, FRED, 1000V, 100A, SOT-227 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tube | 0 |
|
$27.5500 / $32.2700 | Buy Now |
DISTI #
APT2X100D100J
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 20 | 0 |
|
$29.8300 / $31.0200 | Buy Now |
Part Details for APT2X100D100J
APT2X100D100J CAD Models
APT2X100D100J Part Data Attributes:
|
APT2X100D100J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X100D100J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 95A, 1000V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 95 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |