Part Details for APT2X101S20J by Microchip Technology Inc
Overview of APT2X101S20J by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT2X101S20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5690
|
Newark | Schottky Discrete Rectifier 200 V 100 A Dual Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X101S20J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$21.6400 | Buy Now |
DISTI #
APT2X101S20J-ND
|
DigiKey | DIODE MOD SCHOT 200V 120A ISOTOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
747 In Stock |
|
$22.9875 / $28.3200 | Buy Now |
DISTI #
APT2X101S20J
|
Avnet Americas | Diode Schottky 200V 120A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X101S20J) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 43 Weeks, 6 Days Container: Tube | 0 |
|
$22.9800 / $28.3200 | Buy Now |
DISTI #
78AH5690
|
Avnet Americas | Diode Schottky 200V 120A 4-Pin SOT-227 - Bulk (Alt: 78AH5690) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 255 Partner Stock |
|
$22.9800 / $28.3200 | Buy Now |
DISTI #
494-APT2X101S20J
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY Discrete Rectifier 200 V 100 A Dual Parallel SOT-227 RoHS: Compliant | 73 |
|
$24.4600 / $28.3200 | Buy Now |
DISTI #
APT2X101S20J
|
Microchip Technology Inc | SCHOTTKY Discrete Rectifier 200 V 100 A Dual Parallel SOT-227, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.7000 / $28.3200 | Buy Now |
|
Future Electronics | APT2X101S20J Series 200 V 120 A High Voltage Schottky Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tube | 0Tube |
|
$27.7700 / $29.1600 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Schottky 200V 120A 70ns 4-Pin SOT-227 Tube |
70 In Stock |
|
$22.2400 / $27.4800 | Buy Now |
DISTI #
70318697
|
Verical | Rectifier Diode Schottky 200V 120A 70ns 4-Pin SOT-227 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 70 |
|
$27.8477 / $34.4793 | Buy Now |
DISTI #
APT2X101S20J
|
Avnet Americas | Diode Schottky 200V 120A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X101S20J) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 43 Weeks, 6 Days Container: Tube | 0 |
|
$22.9800 / $28.3200 | Buy Now |
Part Details for APT2X101S20J
APT2X101S20J CAD Models
APT2X101S20J Part Data Attributes:
|
APT2X101S20J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X101S20J
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120A, 200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW NOISE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |