Part Details for APT2X60D100J by Microchip Technology Inc
Overview of APT2X60D100J by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT2X60D100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5712
|
Newark | Fred D 1000 V 600 A Dual Anti-Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X60D100J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3100 / $28.7000 | Buy Now |
DISTI #
APT2X60D100J-ND
|
DigiKey | DIODE MODULE GP 1000V 55A ISOTOP Min Qty: 20 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.7000 | Buy Now |
DISTI #
APT2X60D100J
|
Avnet Americas | Ultrafast Soft Recovery Rectifier Diode 1000V 55A SOT-227 - Rail/Tube (Alt: APT2X60D100J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$23.3100 / $28.7000 | Buy Now |
DISTI #
494-APT2X60D100J
|
Mouser Electronics | Rectifiers FRED D 1000 V 60 A Dual Anti-Parallel SOT-227 RoHS: Compliant | 0 |
|
$24.7900 / $28.7000 | Order Now |
DISTI #
APT2X60D100J
|
Microchip Technology Inc | FRED D 1000 V 60 A Dual Anti-Parallel SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.0000 / $28.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$24.8400 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 1KV 55A 280ns 4-Pin SOT-227 Tube | 71 Factory Stock |
|
$22.5300 / $27.8400 | Buy Now |
DISTI #
APT2X60D100J
|
Avnet Americas | Ultrafast Soft Recovery Rectifier Diode 1000V 55A SOT-227 - Rail/Tube (Alt: APT2X60D100J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$23.3100 / $28.7000 | Buy Now |
DISTI #
APT2X60D100J
|
TME | Module: diode, double independent, 1kV, 60Ax2, SOT227B, screw, FRED Min Qty: 1 | 0 |
|
$29.6300 / $37.3300 | RFQ |
|
NAC | FG, FRED, 1000V, 60A, SOT-227 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tube | 0 |
|
$22.7200 / $26.6100 | Buy Now |
Part Details for APT2X60D100J
APT2X60D100J CAD Models
APT2X60D100J Part Data Attributes:
|
APT2X60D100J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X60D100J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 55A, 1000V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 540 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.034 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APT2X60D100J
This table gives cross-reference parts and alternative options found for APT2X60D100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X60D100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X60D100J | Rectifier Diode, 1 Phase, 2 Element, 55A, 1000V V(RRM), Silicon, ISOTOP-4 | Microsemi Corporation | APT2X60D100J vs APT2X60D100J |