Part Details for APT3216SECK/J4-PRV by Kingbright
Overview of APT3216SECK/J4-PRV by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT3216SECK/J4-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1797-1-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11334 In Stock |
|
$0.0972 / $0.5100 | Buy Now |
DISTI #
604-APT3216SECKJ4PRV
|
Mouser Electronics | Standard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm BRT ORANGE RoHS: Compliant | 19203 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
APT3216SECK/J4-PRV
|
TTI | Standard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm BRT ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005384959
|
Sager | Standard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm BRT ORANGE Min Qty: 20000 | 8000 |
|
$0.1030 / $0.1130 | Buy Now |
Part Details for APT3216SECK/J4-PRV
APT3216SECK/J4-PRV CAD Models
APT3216SECK/J4-PRV Part Data Attributes:
|
APT3216SECK/J4-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT3216SECK/J4-PRV
Kingbright
LED ORANGE CLEAR 1206 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1.3 cd | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 140 deg |