Part Details for APT3216SECK/J3-PRV by Kingbright
Overview of APT3216SECK/J3-PRV by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT3216SECK/J3-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1796-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11011 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APT3216SECKJ3PRV
|
Mouser Electronics | Standard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm HYPER RED RoHS: Compliant | 31065 |
|
$0.1190 / $0.5900 | Buy Now |
|
Future Electronics | 1206 SMD CHIP LED LAMP 3.2x1.6mm HYPER RED, typ 1100mcd, 120º, water clear RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1270 / $0.1330 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3893 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 2MM | 3114 |
|
$0.1200 / $0.8000 | Buy Now |
DISTI #
APT3216SECK/J3-PRV
|
TTI | Standard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm HYPER RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.1180 / $0.1330 | Buy Now |
DISTI #
APT3216SECK/J3-PRV.
|
TTI | Standard LEDs - SMD 3.2X1.6MM RED SMD LED LP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1850 Limited Supply - Call TTI |
|
$0.2610 | Buy Now |
DISTI #
000000000005384958
|
Sager | Standard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm HYPER RED Min Qty: 2000 | 0 |
|
$0.1131 / $0.1252 | Buy Now |
Part Details for APT3216SECK/J3-PRV
APT3216SECK/J3-PRV CAD Models
APT3216SECK/J3-PRV Part Data Attributes:
|
APT3216SECK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT3216SECK/J3-PRV
Kingbright
LED RED CLEAR 1206 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |