Part Details for APT41M80B2 by Microchip Technology Inc
Overview of APT41M80B2 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT41M80B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5958
|
Newark | Mosfet Mos8 800 V 41 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT41M80B2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2700 / $17.5900 | Buy Now |
DISTI #
APT41M80B2-ND
|
DigiKey | MOSFET N-CH 800V 43A T-MAX Min Qty: 40 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5900 | Buy Now |
DISTI #
APT41M80B2
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 800V 43A 3-Pin TO-247 - Rail/Tube (Alt: APT41M80B2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$14.2700 / $17.5900 | Buy Now |
DISTI #
494-APT41M80B2
|
Mouser Electronics | Discrete Semiconductor Modules MOSFET MOS8 800 V 41 A TO-247 MAX RoHS: Compliant | 0 |
|
$15.1800 / $17.5900 | Order Now |
DISTI #
APT41M80B2
|
Microchip Technology Inc | MOSFET MOS8 800 V 41 A TO-247 MAX, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.4800 / $17.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$15.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.8100 / $17.0600 | Buy Now | |
DISTI #
APT41M80B2
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 800V 43A 3-Pin TO-247 - Rail/Tube (Alt: APT41M80B2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$14.2700 / $17.5900 | Buy Now |
DISTI #
APT41M80B2
|
TME | Transistor: N-MOSFET, unipolar, 800V, 27A, Idm: 150A, 1.04kW Min Qty: 1 | 0 |
|
$20.2300 / $25.4400 | RFQ |
|
NAC | FG, MOSFET, 800V, TO-247 T-MAX RoHS: Compliant Min Qty: 21 Package Multiple: 1 Container: Tube | 0 |
|
$13.9300 / $16.3100 | Buy Now |
Part Details for APT41M80B2
APT41M80B2 CAD Models
APT41M80B2 Part Data Attributes:
|
APT41M80B2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT41M80B2
Microchip Technology Inc
Power Field-Effect Transistor, 43A I(D), 800V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1710 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT41M80B2
This table gives cross-reference parts and alternative options found for APT41M80B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT41M80B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT8014L2FLLG | Power Field-Effect Transistor, 52A I(D), 800V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT41M80B2 vs APT8014L2FLLG |
APT41M80L | Power Field-Effect Transistor, 43A I(D), 800V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT41M80B2 vs APT41M80L |
APT48M80L | Power Field-Effect Transistor, 48A I(D), 800V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT41M80B2 vs APT48M80L |
APT8014L2LLG | Power Field-Effect Transistor, 52A I(D), 800V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT41M80B2 vs APT8014L2LLG |