Part Details for APT5020SVFRG/TR by Microchip Technology Inc
Overview of APT5020SVFRG/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT5020SVFRG/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6072
|
Newark | Fredfet Mos5 500 V 20 Ohm To-268 Tape & Reel 2 To-268 Tape&reel Rohs Compliant: Yes |Microchip APT5020SVFRG/TR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.3500 / $10.5900 | Buy Now |
DISTI #
150-APT5020SVFRG/CT-ND
|
DigiKey | MOSFET N-CH 500V 26A D3PAK Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3250 / $12.7200 | Buy Now |
DISTI #
APT5020SVFRG/TR
|
Avnet Americas | Power MOS V FREDFET N-Channel 500V 26A 3-Pin TO-268 - Tape and Reel (Alt: APT5020SVFRG/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$10.3500 / $12.7200 | Buy Now |
DISTI #
494-APT5020SVFRG/TR
|
Mouser Electronics | MOSFET FREDFET MOS5 500 V 20 Ohm TO-268 Tape & Reel RoHS: Compliant | 0 |
|
$10.9900 | Order Now |
DISTI #
APT5020SVFRG/TR
|
Microchip Technology Inc | FREDFET MOS5 500 V 200 mOhm TO-268 TAPE & REEL, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7500 / $12.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$11.0200 | Buy Now |
|
Onlinecomponents.com | Fg, APT5020SVFRG, TO-268, Tape & Reel RoHS: Compliant | 0 |
|
$10.2500 / $28.0800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$10.0700 / $12.1500 | Buy Now |
|
Master Electronics | Fg, APT5020SVFRG, TO-268, Tape & Reel RoHS: Compliant | 0 |
|
$10.2500 / $28.0800 | Buy Now |
Part Details for APT5020SVFRG/TR
APT5020SVFRG/TR CAD Models
APT5020SVFRG/TR Part Data Attributes
|
APT5020SVFRG/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT5020SVFRG/TR
Microchip Technology Inc
Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 300 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 45 ns |