Part Details for APT50GF60JU2 by Microsemi Corporation
Overview of APT50GF60JU2 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT50GF60JU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ISOTOP BOOST CHOPPER NPT IGBT Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 131 |
|
RFQ |
Part Details for APT50GF60JU2
APT50GF60JU2 CAD Models
APT50GF60JU2 Part Data Attributes:
|
APT50GF60JU2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT50GF60JU2
Microsemi Corporation
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, ISOTOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 277 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 103 ns | |
VCEsat-Max | 2.7 V |
Alternate Parts for APT50GF60JU2
This table gives cross-reference parts and alternative options found for APT50GF60JU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT50GF60JU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT50GF60JU2 | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APT50GF60JU2 vs APT50GF60JU2 |