Part Details for APT50M75JFLL by Microchip Technology Inc
Overview of APT50M75JFLL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT50M75JFLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6027
|
Newark | Fredfet Mos7 500 V 75 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT50M75JFLL Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4200 / $44.8700 | Buy Now |
DISTI #
APT50M75JFLL-ND
|
DigiKey | MOSFET N-CH 500V 51A ISOTOP Min Qty: 20 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.8700 | Buy Now |
DISTI #
APT50M75JFLL
|
Avnet Americas | Trans MOSFET N-CH 500V 51A 4-Pin SOT-227 - Rail/Tube (Alt: APT50M75JFLL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$36.4200 / $44.8700 | Buy Now |
DISTI #
494-APT50M75JFLL
|
Mouser Electronics | Discrete Semiconductor Modules FREDFET MOS7 500 V 75 mOhm SOT-227 RoHS: Compliant | 0 |
|
$44.8700 | Order Now |
DISTI #
APT50M75JFLL
|
Microchip Technology Inc | FREDFET MOS7 500 V 75 mOhm SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.3800 / $44.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$38.8600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 500V 51A 4-Pin SOT-227 Tube RoHS: Compliant | 0 |
|
$39.9800 / $58.2800 | Buy Now |
DISTI #
APT50M75JFLL
|
TME | Module, single transistor, 500V, 51A, ISOTOP, screw, Idm: 204A, 460W Min Qty: 1 | 0 |
|
$51.5900 / $64.8700 | RFQ |
|
NAC | FG, FREDFET, 500V, 0.075_OHM, SOT-227 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tube | 0 |
|
$35.5400 / $41.6300 | Buy Now |
DISTI #
APT50M75JFLL
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 24 |
|
$26.6400 | Buy Now |
Part Details for APT50M75JFLL
APT50M75JFLL CAD Models
APT50M75JFLL Part Data Attributes
|
APT50M75JFLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT50M75JFLL
Microchip Technology Inc
Power Field-Effect Transistor, 51A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 460 W | |
Pulsed Drain Current-Max (IDM) | 204 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT50M75JFLL
This table gives cross-reference parts and alternative options found for APT50M75JFLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT50M75JFLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT50M85JVR | Power Field-Effect Transistor, 50A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT50M75JFLL vs APT50M85JVR |
APT50M75JLLU3 | Power Field-Effect Transistor, 51A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT50M75JFLL vs APT50M75JLLU3 |
APT50M75JLL | Power Field-Effect Transistor, 51A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT50M75JFLL vs APT50M75JLL |
STE48NM50 | N-Channel 500V - 0.08 Ohm - 48A - ISOTOP MDmesh MOSFET | STMicroelectronics | APT50M75JFLL vs STE48NM50 |
BFC13 | Power Field-Effect Transistor, 48A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | TT Electronics Resistors | APT50M75JFLL vs BFC13 |