Part Details for APT53N60BC6 by Microchip Technology Inc
Overview of APT53N60BC6 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT53N60BC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6084
|
Newark | Mosfet Coolmos 600 V 53 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT53N60BC6 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $8.3500 | Buy Now |
DISTI #
APT53N60BC6-ND
|
DigiKey | MOSFET N-CH 600V 53A TO247 Min Qty: 1 Lead time: 38 Weeks Container: Tube |
67 In Stock |
|
$8.3500 | Buy Now |
DISTI #
APT53N60BC6
|
Avnet Americas | Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT53N60BC6) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$6.7800 / $8.3500 | Buy Now |
DISTI #
494-APT53N60BC6
|
Mouser Electronics | MOSFET MOSFET SUPERJUNCTION 600 V 53 A TO-247 RoHS: Compliant | 0 |
|
$7.2100 / $8.3500 | Order Now |
DISTI #
APT53N60BC6
|
Microchip Technology Inc | MOSFET SUPERJUNCTION 600 V 53 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.4000 / $8.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 | 0 |
|
$7.2400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 Tube | 0 |
|
$6.5700 / $8.2400 | Buy Now |
DISTI #
APT53N60BC6
|
Avnet Americas | Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT53N60BC6) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$6.7800 / $8.3500 | Buy Now |
DISTI #
APT53N60BC6
|
TME | Transistor: N-MOSFET, unipolar, 600V, 53A, 417W, TO247 Min Qty: 1 | 0 |
|
$11.2300 / $14.0600 | RFQ |
|
NAC | FG, MOSFET, 600V, 53A, TO-247 RoHS: Compliant Min Qty: 46 Package Multiple: 1 Container: Tube | 0 |
|
$6.6200 / $7.9900 | Buy Now |
Part Details for APT53N60BC6
APT53N60BC6 CAD Models
APT53N60BC6 Part Data Attributes:
|
APT53N60BC6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT53N60BC6
Microchip Technology Inc
Power Field-Effect Transistor, 53A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1135 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 53 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 159 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT53N60BC6
This table gives cross-reference parts and alternative options found for APT53N60BC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT53N60BC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT53N60SC6 | Power Field-Effect Transistor, 53A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | APT53N60BC6 vs APT53N60SC6 |
TK50J60U | TRANSISTOR 50 A, 600 V, 0.065 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-16C1S, SC-65, TO-3P(N), 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | APT53N60BC6 vs TK50J60U |
FCH070N60E | Power MOSFET, N-Channel, SUPERFET® II, Easy Drive, 600 V, 52 A, 70 mΩ, TO-247, 450-TUBE | onsemi | APT53N60BC6 vs FCH070N60E |