Part Details for APT64GA90LD30 by Microsemi Corporation
Overview of APT64GA90LD30 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT64GA90LD30
APT64GA90LD30 CAD Models
APT64GA90LD30 Part Data Attributes
|
APT64GA90LD30
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT64GA90LD30
Microsemi Corporation
Insulated Gate Bipolar Transistor, 117A I(C), 900V V(BR)CES, N-Channel, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-264AA | |
Package Description | ROHS COMPLIANT, TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 117 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 352 ns | |
Turn-on Time-Nom (ton) | 44 ns |
Alternate Parts for APT64GA90LD30
This table gives cross-reference parts and alternative options found for APT64GA90LD30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT64GA90LD30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT64GA90LD30 | Insulated Gate Bipolar Transistor, 117A I(C), 900V V(BR)CES, N-Channel, TO-264AA | Microchip Technology Inc | APT64GA90LD30 vs APT64GA90LD30 |
APT64GA90B2D30 | Insulated Gate Bipolar Transistor, 117A I(C), 900V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, TMAX-3 | Microsemi Corporation | APT64GA90LD30 vs APT64GA90B2D30 |