Part Details for APT65GP60J by Microchip Technology Inc
Overview of APT65GP60J by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for APT65GP60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6177
|
Newark | Igbt Pt Mos 7 Single 600 V 65 A Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT65GP60J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2600 / $36.0500 | Buy Now |
DISTI #
APT65GP60J-ND
|
DigiKey | IGBT MOD 600V 130A 431W ISOTOP Min Qty: 20 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.0500 | Buy Now |
DISTI #
APT65GP60J
|
Avnet Americas | IGBT Module N-Channel 600V 130A 20V SOT-227 Screw Mount - Rail/Tube (Alt: APT65GP60J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$29.2600 / $36.0500 | Buy Now |
DISTI #
494-APT65GP60J
|
Mouser Electronics | IGBT Modules IGBT PT MOS 7 Single 600 V 65 A SOT-227 RoHS: Compliant | 0 |
|
$31.1300 / $36.0500 | Order Now |
DISTI #
APT65GP60J
|
Microchip Technology Inc | IGBT PT MOS 7 Single 600 V 65 A SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.6100 / $36.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$31.2300 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Module N-CH 600V | 101 Factory Stock |
|
$28.3200 / $34.9900 | Buy Now |
DISTI #
APT65GP60J
|
Avnet Americas | IGBT Module N-Channel 600V 130A 20V SOT-227 Screw Mount - Rail/Tube (Alt: APT65GP60J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$29.2600 / $36.0500 | Buy Now |
DISTI #
APT65GP60J
|
TME | Module: IGBT, single transistor, Urmax: 600V, Ic: 60A, SOT227B Min Qty: 1 | 0 |
|
$41.4700 / $52.1500 | RFQ |
|
NAC | FG, IGBT, 600V, 65A, SOT-227 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tube | 0 |
|
$28.5600 / $33.4600 | Buy Now |
Part Details for APT65GP60J
APT65GP60J CAD Models
APT65GP60J Part Data Attributes:
|
APT65GP60J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT65GP60J
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 130A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 130 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 431 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 219 ns | |
Turn-on Time-Nom (ton) | 84 ns |
Alternate Parts for APT65GP60J
This table gives cross-reference parts and alternative options found for APT65GP60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT65GP60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT65GP60J | Insulated Gate Bipolar Transistor, 130A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 | Microsemi Corporation | APT65GP60J vs APT65GP60J |