Part Details for APT68GA60B2D40 by Microchip Technology Inc
Overview of APT68GA60B2D40 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT68GA60B2D40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6185
|
Newark | Igbt Pt Mos 8 Combi 600 V 68 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT68GA60B2D40 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $11.3100 | Buy Now |
DISTI #
APT68GA60B2D40-ND
|
DigiKey | IGBT PT 600V 121A Min Qty: 50 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.3100 | Buy Now |
DISTI #
APT68GA60B2D40
|
Avnet Americas | Trans IGBT Chip N-CH 600V 121A 3-Pin TO-247 - Rail/Tube (Alt: APT68GA60B2D40) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$9.1900 / $11.3100 | Buy Now |
DISTI #
494-APT68GA60B2D40
|
Mouser Electronics | IGBT Transistors IGBT PT MOS 8 Combi 600 V 68 A TO-247 MAX RoHS: Compliant | 0 |
|
$9.7700 / $11.3100 | Order Now |
DISTI #
APT68GA60B2D40
|
Microchip Technology Inc | IGBT PT MOS 8 Combi 600 V 68 A TO-247 MAX, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.6600 / $11.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$9.7900 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 600V 121A 520000mW 3-Pin(3+Tab) T-MAX Tube | 0 |
|
$8.8800 / $11.1400 | Buy Now |
DISTI #
APT68GA60B2D40
|
Avnet Americas | Trans IGBT Chip N-CH 600V 121A 3-Pin TO-247 - Rail/Tube (Alt: APT68GA60B2D40) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$9.1900 / $11.3100 | Buy Now |
DISTI #
APT68GA60B2D40
|
TME | Transistor: IGBT, PT, 600V, 68A, 520W, T-Max Min Qty: 1 | 0 |
|
$13.0900 / $16.4400 | RFQ |
DISTI #
APT68GA60B2D40
|
Avnet Americas | Trans IGBT Chip N-CH 600V 121A 3-Pin TO-247 - Rail/Tube (Alt: APT68GA60B2D40) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$9.1900 / $11.3100 | Buy Now |
Part Details for APT68GA60B2D40
APT68GA60B2D40 CAD Models
APT68GA60B2D40 Part Data Attributes
|
APT68GA60B2D40
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT68GA60B2D40
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 121A I(C), 600V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 121 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 304 ns | |
Turn-on Time-Nom (ton) | 46 ns |
Alternate Parts for APT68GA60B2D40
This table gives cross-reference parts and alternative options found for APT68GA60B2D40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT68GA60B2D40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT50GT60BRDQ2 | Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT68GA60B2D40 vs APT50GT60BRDQ2 |
APT50GT60BRDQ2G | Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | APT68GA60B2D40 vs APT50GT60BRDQ2G |