Part Details for APT8043SFLLG by Microchip Technology Inc
Overview of APT8043SFLLG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT8043SFLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6259
|
Newark | Fredfet Mos7 800 V 43 Ohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT8043SFLLG Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $20.3800 | Buy Now |
DISTI #
APT8043SFLLG-ND
|
DigiKey | MOSFET N-CH 800V 20A D3PAK Min Qty: 30 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.3800 | Buy Now |
DISTI #
APT8043SFLLG
|
Avnet Americas | Trans MOSFET N-CH 800V 20A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT8043SFLLG) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$16.5400 / $20.3800 | Buy Now |
DISTI #
494-APT8043SFLLG
|
Mouser Electronics | MOSFET FREDFET MOS7 800 V 43 Ohm TO-268 RoHS: Compliant | 0 |
|
$17.6000 / $20.3800 | Order Now |
DISTI #
APT8043SFLLG
|
Microchip Technology Inc | FREDFET MOS7 800 V 430 mOhm TO-268, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.6200 / $20.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$17.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9900 / $19.7500 | Buy Now |
DISTI #
APT8043SFLLG
|
TME | Transistor: N-MOSFET, unipolar, 800V, 20A, Idm: 80A, 403W, D3PAK Min Qty: 1 | 0 |
|
$23.4200 / $29.4500 | RFQ |
|
NAC | FG, FREDFET, 800V, 0.43_OHM, D-3, TO-268, RoHS RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Tube | 0 |
|
$16.1200 / $18.8900 | Buy Now |
DISTI #
APT8043SFLLG
|
Avnet Silica | Trans MOSFET N-CH 800V 20A 3-Pin(2+Tab) D3PAK (Alt: APT8043SFLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT8043SFLLG
APT8043SFLLG CAD Models
APT8043SFLLG Part Data Attributes
|
APT8043SFLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT8043SFLLG
Microchip Technology Inc
Power Field-Effect Transistor, 20A I(D), 800V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.43 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |