Part Details for APT8M100B by Microchip Technology Inc
Overview of APT8M100B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT8M100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6225
|
Newark | Mosfet Mos8 1000 V 8 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT8M100B Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.9200 | Buy Now |
DISTI #
APT8M100B-ND
|
DigiKey | MOSFET N-CH 1000V 8A TO247 Min Qty: 1 Lead time: 43 Weeks Container: Tube |
544 In Stock |
|
$3.6750 / $4.5300 | Buy Now |
DISTI #
APT8M100B
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 1000V 8A 3-Pin TO-247 - Rail/Tube (Alt: APT8M100B) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$3.6900 / $4.5300 | Buy Now |
DISTI #
494-APT8M100B
|
Mouser Electronics | MOSFET MOSFET MOS8 1000 V 8 A TO-247 RoHS: Compliant | 1310 |
|
$3.6700 / $4.5100 | Buy Now |
DISTI #
APT8M100B
|
Microchip Technology Inc | MOSFET MOS8 1000 V 8 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4800 / $4.5300 | Buy Now |
|
Future Electronics | APT8M100B Series 1000 V 8 A 1.8 Ohm N-Channel Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 1 Container: Box | 0Box |
|
$3.8400 / $4.4800 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 1KV 8A 3-Pin(3+Tab) TO-247 Tube | 112 Factory Stock |
|
$3.5000 / $4.4600 | Buy Now |
DISTI #
APT8M100B
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 1000V 8A 3-Pin TO-247 - Rail/Tube (Alt: APT8M100B) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$3.6900 / $4.5300 | Buy Now |
DISTI #
APT8M100B
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 5A, Idm: 27A, 290W, TO247-3 Min Qty: 1 | 0 |
|
$5.2200 / $6.5600 | RFQ |
|
NAC | FG, MOSFET, 1000V, TO-247 RoHS: Compliant Min Qty: 85 Package Multiple: 1 Container: Tube | 0 |
|
$3.5900 / $4.3200 | Buy Now |