Part Details for APTB1612LVBDZGKC by Kingbright
Overview of APTB1612LVBDZGKC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APTB1612LVBDZGKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTB1612LVBDZGKC-ND
|
DigiKey | LED BLUE/GREEN CLEAR 4SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-APTB1612LVBDZGKC
|
Mouser Electronics | Standard LEDs - SMD 1.6x1.2MM LOW CU BLUE/GREEN SMD RoHS: Compliant | 0 |
|
$0.2410 / $0.2460 | Order Now |
DISTI #
000000000005434925
|
Sager | Standard LEDs - SMD 1.6x1.2MM LOW CU BLUE/GREEN SMD | 0 |
|
Buy Now |
Part Details for APTB1612LVBDZGKC
APTB1612LVBDZGKC CAD Models
APTB1612LVBDZGKC Part Data Attributes
|
APTB1612LVBDZGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612LVBDZGKC
Kingbright
LED BLUE/GRN 470NM 525NM 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515/465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 150 deg |