-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 0.7mm, 1.60 X 0.80 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1545-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51446 In Stock |
|
$0.0721 / $0.4500 | Buy Now |
DISTI #
604-APTD1608CGCK
|
Mouser Electronics | Standard LEDs - SMD SMD Green 570nm 230mcd RoHS: Compliant | 4434 |
|
$0.0760 / $0.3800 | Buy Now |
DISTI #
71056212
|
RS | 1.6X0.8mm Dome Lens Green SMD LED, Water Clear, 570nm, 60o Viewing Angle | Kingbright APTD1608CGCK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$0.2160 / $0.2540 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.95 mm 60º 200 mcd Water Clear Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 89Cut Tape/Mini-Reel |
|
$0.1850 / $0.3900 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.95 mm 60º 200 mcd Water Clear Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0883 / $0.0970 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 0.7 mm | 1887 |
|
$0.0888 / $0.1665 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 0.7 mm | 172 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 0.7 mm | 80 |
|
$0.4365 / $0.9700 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 0.7 mm | 65 |
|
$0.4500 / $0.7500 | Buy Now |
DISTI #
APTD-1608CGCK
|
TTI | Standard LEDs - SMD 1.6X8MM GRN SMD LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 52000 In Stock |
|
$0.0720 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD1608CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD1608CGCK
Kingbright
Single Color LED, Green, Water Clear, 0.7mm, 1.60 X 0.80 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 60 deg |