-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED BLUE CLEAR SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2047-1-ND
|
DigiKey | LED BLUE CLEAR 2012 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12087 In Stock |
|
$0.1746 / $0.6500 | Buy Now |
DISTI #
604-APTD2012LVBCD
|
Mouser Electronics | Standard LEDs - SMD 0805 Dome Lens LED Blue- 470nm RoHS: Compliant | 2414 |
|
$0.1860 / $0.5700 | Buy Now |
DISTI #
APTD2012LVBC/D
|
TTI | Standard LEDs - SMD 0805 Dome Lens LED Blue- 470nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005599639
|
Sager | Standard LEDs - SMD 0805 Dome Lens LED Blue- 470nm | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD2012LVBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD2012LVBC/D
Kingbright
LED BLUE CLEAR SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |