-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED BLUE CLEAR SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2053-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18377 In Stock |
|
$0.1674 / $0.6500 | Buy Now |
DISTI #
604-APTD3216LVBCD
|
Mouser Electronics | Standard LEDs - SMD 1206 Dome Lens LED Blue- 470nm RoHS: Compliant | 3153 |
|
$0.1770 / $0.5300 | Buy Now |
DISTI #
71018662
|
RS | Standard LEDs, SMD 1206 Low Current Dome Lens LED, 3.2x1.6 mm, Blue, (Cut Reel) | Kingbright APTD3216LVBC/D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$0.4130 | Buy Now |
DISTI #
000000000005599645
|
Sager | Standard LEDs - SMD 1206 Dome Lens LED Blue- 470nm | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD3216LVBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216LVBC/D
Kingbright
LED BLUE CLEAR SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |