-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMITTER IR 3.2X1.6 940NM CLR SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1443-1-ND
|
DigiKey | EMITTER IR 880NM 50MA 1206 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10103 In Stock |
|
$0.2311 / $0.7700 | Buy Now |
DISTI #
604-APTD3216SF4C
|
Mouser Electronics | Infrared Emitters 3.2x1.6mm IR SMD LED RoHS: Compliant | 2403 |
|
$0.2280 / $0.7600 | Buy Now |
|
Future Electronics | Infrared emmitting diode RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2400 | Buy Now |
|
Future Electronics | Infrared emmitting diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.4250 / $0.6750 | Buy Now |
DISTI #
APTD3216SF4C
|
TTI | Infrared Emitters 3.2x1.6mm IR SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
000000000006285839
|
Sager | Infrared Emitters 3.2x1.6mm IR SMD LED Min Qty: 2000 | 0 |
|
$0.2121 / $0.2363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD3216SF4C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216SF4C
Kingbright
EMITTER IR 3.2X1.6 940NM CLR SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.6 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 40 deg |