-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1444-1-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7526 In Stock |
|
$0.1674 / $0.6500 | Buy Now |
DISTI #
604-APTD3216ZGC
|
Mouser Electronics | Standard LEDs - SMD Green 525nm Water Clear 850mcd RoHS: Compliant | 7518 |
|
$0.1860 / $0.6200 | Buy Now |
|
Future Electronics | Green 35° Water Clear 2300 mcd 3.3 V 3.2 x 1.6 mm SMD Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1870 | Buy Now |
DISTI #
APTD3216ZGC
|
TTI | Standard LEDs - SMD Green 525nm Water Clear 850mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 26000 In Stock |
|
$0.1670 / $0.1840 | Buy Now |
DISTI #
000000000002414439
|
Sager | Standard LEDs - SMD Green 525nm Water Clear 850mcd Min Qty: 4000 | 0 |
|
$0.1530 / $0.2000 | Buy Now |
|
Chip1Cloud | LED GREEN CLEAR 2SMD | 4000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.3500 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD3216ZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216ZGC
Kingbright
Single Color LED, Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.1 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1.3 cd | |
Luminous Intensity-Nom | 2300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 35 deg |