-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APTFD3535VBDSEJ3ZGGCCT-ND
|
DigiKey | LED RGB CLEAR 1414 SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1864 In Stock |
|
$0.9683 / $2.6700 | Buy Now |
DISTI #
604-APTFDVBDSEJ3ZGGC
|
Mouser Electronics | Standard LEDs - SMD 3.5X3.5MM RED/GREEN/BLUE DOME RoHS: Compliant | 1868 |
|
$1.3000 / $2.6700 | Buy Now |
DISTI #
APTFD3535VBDSEJ3ZGGC
|
TTI | Standard LEDs - SMD 3.5X3.5MM RED/GREEN/BLUE DOME RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$1.2800 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTFD3535VBDSEJ3ZGGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTFD3535VBDSEJ3ZGGC
Kingbright
Triple Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | TRIPLE COLOR LED |