Part Details for APTGLQ50H65T1G by Microchip Technology Inc
Overview of APTGLQ50H65T1G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGLQ50H65T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5187
|
Newark | Pm-Igbt-Tfs-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTGLQ50H65T1G Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9300 / $73.5400 | Buy Now |
DISTI #
APTGLQ50H65T1G-ND
|
DigiKey | IGBT MODULE 650V 70A 175W SP1 Min Qty: 15 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5400 | Buy Now |
DISTI #
APTGLQ50H65T1G
|
Avnet Americas | IPM Intelligent Power Module 2.3V 4000V 21-Pin Tube - Rail/Tube (Alt: APTGLQ50H65T1G) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$54.4778 / $73.5400 | Buy Now |
DISTI #
494-APTGLQ50H65T1G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP1 RoHS: Compliant | 0 |
|
$73.5400 | Order Now |
DISTI #
APTGLQ50H65T1G
|
Microchip Technology Inc | CC8128, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.0900 / $73.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$65.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.0600 / $91.9300 | Buy Now |
|
NAC | CC8128 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$59.7900 / $70.0400 | Buy Now |
DISTI #
APTGLQ50H65T1G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$64.5300 / $66.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.0600 / $91.9300 | Buy Now |
Part Details for APTGLQ50H65T1G
APTGLQ50H65T1G CAD Models
APTGLQ50H65T1G Part Data Attributes
|
APTGLQ50H65T1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGLQ50H65T1G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 70A I(C), 650V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 5.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 48 ns | |
VCEsat-Max | 2.3 V |