Part Details for APTGLQ50TL65T3G by Microchip Technology Inc
Overview of APTGLQ50TL65T3G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGLQ50TL65T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5189
|
Newark | Pm-Igbt-Tfs-Sp3F Sp3F Tube Rohs Compliant: Yes |Microchip APTGLQ50TL65T3G Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1500 / $92.5100 | Buy Now |
DISTI #
APTGLQ50TL65T3G-ND
|
DigiKey | IGBT MODULE 650V 70A 175W SP3F Min Qty: 14 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.5100 | Buy Now |
DISTI #
APTGLQ50TL65T3G
|
Avnet Americas | IPM Intelligent Power Module 2.3V 4000V 32-Pin Tube - Rail/Tube (Alt: APTGLQ50TL65T3G) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$58.7333 / $92.5100 | Buy Now |
DISTI #
494-APTGLQ50TL65T3G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP3F RoHS: Compliant | 0 |
|
$92.5100 | Order Now |
DISTI #
APTGLQ50TL65T3G
|
Microchip Technology Inc | CC3212, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.5200 / $92.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 | 0 |
|
$70.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.2300 / $92.5000 | Buy Now |
|
NAC | DOR HOLD CC3212 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$64.4600 / $75.5100 | Buy Now |
DISTI #
APTGLQ50TL65T3G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 14 | 0 |
|
$69.5700 / $71.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.2300 / $92.5000 | Buy Now |
Part Details for APTGLQ50TL65T3G
APTGLQ50TL65T3G CAD Models
APTGLQ50TL65T3G Part Data Attributes
|
APTGLQ50TL65T3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGLQ50TL65T3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 70A I(C), 650V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 5.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 4 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 48 ns | |
VCEsat-Max | 2.3 V |
Alternate Parts for APTGLQ50TL65T3G
This table gives cross-reference parts and alternative options found for APTGLQ50TL65T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGLQ50TL65T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGLQ50H65T1G | Insulated Gate Bipolar Transistor, 70A I(C), 650V V(BR)CES, N-Channel | Microchip Technology Inc | APTGLQ50TL65T3G vs APTGLQ50H65T1G |