Part Details for APTGT100BB60T3G by Microchip Technology Inc
Overview of APTGT100BB60T3G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGT100BB60T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5233
|
Newark | Pm-Igbt-Tfs-Sp3F Sp3F Tube Rohs Compliant: Yes |Microchip APTGT100BB60T3G Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0500 / $84.3900 | Buy Now |
DISTI #
APTGT100BB60T3G-ND
|
DigiKey | IGBT MODULE 600V 150A 340W SP3 Min Qty: 15 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3900 | Buy Now |
DISTI #
APTGT100BB60T3G
|
Avnet Americas | Trans IGBT Module N-CH 600V 150A 16-Pin Case SP3F - Bulk (Alt: APTGT100BB60T3G) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5778 / $84.3900 | Buy Now |
DISTI #
494-APTGT100BB60T3G
|
Mouser Electronics | IGBT Modules DOR CC3152 RoHS: Compliant | 0 |
|
$84.3900 | Order Now |
DISTI #
APTGT100BB60T3G
|
Microchip Technology Inc | DOR CC3152, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.4400 / $84.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$64.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$62.0200 / $90.4100 | Buy Now | |
DISTI #
APTGT100BB60T3G
|
Avnet Americas | Trans IGBT Module N-CH 600V 150A 16-Pin Case SP3F - Bulk (Alt: APTGT100BB60T3G) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5778 / $84.3900 | Buy Now |
|
NAC | DOR CC3152 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$58.8000 / $68.8900 | Buy Now |
|
Master Electronics | 0 |
|
$62.0200 / $90.4100 | Buy Now |
Part Details for APTGT100BB60T3G
APTGT100BB60T3G CAD Models
APTGT100BB60T3G Part Data Attributes:
|
APTGT100BB60T3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT100BB60T3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max (Abs) | 340 W | |
VCEsat-Max | 1.9 V |