Part Details for APTGT200A60T3AG by Microchip Technology Inc
Overview of APTGT200A60T3AG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for APTGT200A60T3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5275
|
Newark | Pm-Igbt-Tfs-Sp3 Sp3F Tube Rohs Compliant: Yes |Microchip APTGT200A60T3AG Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5200 / $120.1400 | Buy Now |
DISTI #
APTGT200A60T3AG-ND
|
DigiKey | IGBT MODULE 600V 290A 750W SP3 Min Qty: 11 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.1400 | Buy Now |
DISTI #
APTGT200A60T3AG
|
Avnet Americas | Trans IGBT Module N-CH 600V 290A 20-Pin Case SP-3 - Bulk (Alt: APTGT200A60T3AG) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2778 / $120.1400 | Buy Now |
DISTI #
494-APTGT200A60T3AG
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP3 RoHS: Compliant | 0 |
|
$120.1400 | Order Now |
DISTI #
APTGT200A60T3AG
|
Microchip Technology Inc | DOR CC3067, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$60.4100 / $120.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 | 0 |
|
$91.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$86.3400 / $125.8600 | Buy Now | |
DISTI #
APTGT200A60T3AG
|
Avnet Americas | Trans IGBT Module N-CH 600V 290A 20-Pin Case SP-3 - Bulk (Alt: APTGT200A60T3AG) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2778 / $120.1400 | Buy Now |
DISTI #
APTGT200A60T3AG
|
Avnet Americas | Trans IGBT Module N-CH 600V 290A 20-Pin Case SP-3 - Bulk (Alt: APTGT200A60T3AG) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2778 / $120.1400 | Buy Now |
|
NAC | DOR CC3067 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$83.7200 / $98.0700 | Buy Now |
Part Details for APTGT200A60T3AG
APTGT200A60T3AG CAD Models
APTGT200A60T3AG Part Data Attributes
|
APTGT200A60T3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT200A60T3AG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 290A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP3, 25 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 290 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X10 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 180 ns |
Alternate Parts for APTGT200A60T3AG
This table gives cross-reference parts and alternative options found for APTGT200A60T3AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT200A60T3AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT150A60T1G | Insulated Gate Bipolar Transistor, 225A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT200A60T3AG vs APTGT150A60T1G |
APTGT150A602G | Insulated Gate Bipolar Transistor | Microsemi Corporation | APTGT200A60T3AG vs APTGT150A602G |
APTGT150A60TG | Insulated Gate Bipolar Transistor, 225A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP4, 12 PIN | Microsemi Corporation | APTGT200A60T3AG vs APTGT150A60TG |
APTGT150A60T3AG | Insulated Gate Bipolar Transistor, 225A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT200A60T3AG vs APTGT150A60T3AG |
APTGT150A60T3AG | Insulated Gate Bipolar Transistor, 225A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP3, 25 PIN | Microsemi Corporation | APTGT200A60T3AG vs APTGT150A60T3AG |
APTGT150A60T | Insulated Gate Bipolar Transistor, 225A I(C), 600V V(BR)CES, N-Channel, MODULE-12 | Microsemi Corporation | APTGT200A60T3AG vs APTGT150A60T |