Part Details for APTGT200DU120G by Microchip Technology Inc
Overview of APTGT200DU120G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for APTGT200DU120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5281
|
Newark | Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT200DU120G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.4100 / $247.2500 | Buy Now |
DISTI #
APTGT200DU120G-ND
|
DigiKey | IGBT MODULE 1200V 280A 890W SP6 Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
16 In Stock |
|
$247.2500 | Buy Now |
DISTI #
APTGT200DU120G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 280A 7-Pin Case SP6 - Bulk (Alt: APTGT200DU120G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$156.9889 / $247.2500 | Buy Now |
DISTI #
494-APTGT200DU120G
|
Mouser Electronics | IGBT Modules CC6074 RoHS: Compliant | 0 |
|
$247.2500 | Order Now |
DISTI #
APTGT200DU120G
|
Microchip Technology Inc | CC6074, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$124.3300 / $247.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$188.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$167.9300 / $176.6100 | Buy Now | |
DISTI #
APTGT200DU120G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 280A 7-Pin Case SP6 - Bulk (Alt: APTGT200DU120G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$156.9889 / $247.2500 | Buy Now |
|
NAC | CC6074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$172.3000 / $201.8400 | Buy Now |
DISTI #
APTGT200DU120G
|
Avnet Silica | Trans IGBT Module N-CH 1.2KV 280A 7-Pin Case SP6 (Alt: APTGT200DU120G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for APTGT200DU120G
APTGT200DU120G CAD Models
APTGT200DU120G Part Data Attributes:
|
APTGT200DU120G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT200DU120G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 280 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 340 ns |