Part Details for APTGT300SK60D3G by Microsemi Corporation
Overview of APTGT300SK60D3G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTGT300SK60D3G
APTGT300SK60D3G CAD Models
APTGT300SK60D3G Part Data Attributes
|
APTGT300SK60D3G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGT300SK60D3G
Microsemi Corporation
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | MODULE-5 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 940 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns | |
VCEsat-Max | 1.9 V |
Alternate Parts for APTGT300SK60D3G
This table gives cross-reference parts and alternative options found for APTGT300SK60D3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT300SK60D3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGF250DA60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN | Microsemi Corporation | APTGT300SK60D3G vs APTGF250DA60D3G |
APTGT300DA60 | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel, MODULE-5 | Microsemi Corporation | APTGT300SK60D3G vs APTGT300DA60 |
FD300R06KE3HOSA1 | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | APTGT300SK60D3G vs FD300R06KE3HOSA1 |
APTGT300DA60G | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT300SK60D3G vs APTGT300DA60G |
SKM300GAL063D | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, CASE D57, SEMITRANS3-7 | SEMIKRON | APTGT300SK60D3G vs SKM300GAL063D |
APTGT300DA60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT300SK60D3G vs APTGT300DA60D3G |
APTGT300SK60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT300SK60D3G vs APTGT300SK60D3G |
APTGT300SK60G | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT300SK60D3G vs APTGT300SK60G |