Part Details for APTGT300SK60G by Microchip Technology Inc
Overview of APTGT300SK60G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT300SK60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTGT300SK60G-ND
|
DigiKey | IGBT MODULE 600V 430A 1150W SP6 Min Qty: 7 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.5750 / $177.2100 | Buy Now |
DISTI #
APTGT300SK60G
|
Avnet Americas | Trans IGBT Module N-CH 600V 430A 5-Pin Case SP6 - Bulk (Alt: APTGT300SK60G) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5111 / $177.2100 | Buy Now |
DISTI #
494-APTGT300SK60G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP6C RoHS: Compliant | 0 |
|
$177.2100 | Order Now |
DISTI #
APTGT300SK60G
|
Microchip Technology Inc | DOR CC6165, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$89.1100 / $177.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$135.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$121.5600 / $177.2100 | Buy Now | |
DISTI #
APTGT300SK60G
|
Avnet Americas | Trans IGBT Module N-CH 600V 430A 5-Pin Case SP6 - Bulk (Alt: APTGT300SK60G) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5111 / $177.2100 | Buy Now |
DISTI #
APTGT300SK60G
|
Avnet Americas | Trans IGBT Module N-CH 600V 430A 5-Pin Case SP6 - Bulk (Alt: APTGT300SK60G) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5111 / $177.2100 | Buy Now |
|
NAC | DOR CC6165 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tube | 0 |
|
$123.4900 / $144.6600 | Buy Now |
|
Master Electronics | 0 |
|
$121.5600 / $177.2100 | Buy Now |
Part Details for APTGT300SK60G
APTGT300SK60G CAD Models
APTGT300SK60G Part Data Attributes
|
APTGT300SK60G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT300SK60G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 430 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 320 ns | |
Turn-on Time-Nom (ton) | 170 ns |
Alternate Parts for APTGT300SK60G
This table gives cross-reference parts and alternative options found for APTGT300SK60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT300SK60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD300R06KE3 | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | APTGT300SK60G vs FD300R06KE3 |
APTGT300DA60 | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel, MODULE-5 | Microsemi Corporation | APTGT300SK60G vs APTGT300DA60 |
SKM300GAL063D | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, CASE D57, SEMITRANS3-7 | SEMIKRON | APTGT300SK60G vs SKM300GAL063D |
APTGF250DA60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN | Microsemi Corporation | APTGT300SK60G vs APTGF250DA60D3G |
SKM300GAR063D | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, CASE D58, SEMITRANS3-7 | SEMIKRON | APTGT300SK60G vs SKM300GAR063D |
APTGT300DA60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT300SK60G vs APTGT300DA60D3G |