Part Details for APTGT600U170D4G by Microchip Technology Inc
Overview of APTGT600U170D4G by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT600U170D4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5365
|
Newark | Pm-Igbt-Tfs-D4 D4 Box Rohs Compliant: Yes |Microchip APTGT600U170D4G Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.3800 / $421.1000 | Buy Now |
DISTI #
APTGT600U170D4G-ND
|
DigiKey | IGBT MODULE 1700V 1100A 2900W D4 Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
30 In Stock |
|
$421.1000 | Buy Now |
DISTI #
APTGT600U170D4G
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 1.1KA 4-Pin Case D 4 - Boxed Product (Development Kits) (Alt: APTGT600U170D4G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Box | 0 |
|
$252.9111 / $421.1000 | Buy Now |
DISTI #
494-APTGT600U170D4G
|
Mouser Electronics | IGBT Modules CC7016 RoHS: Compliant | 0 |
|
$421.1000 | Order Now |
DISTI #
APTGT600U170D4G
|
Microchip Technology Inc | CC7016, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$209.4100 / $421.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$303.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$312.2900 / $455.2400 | Buy Now | |
DISTI #
APTGT600U170D4G
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 1.1KA 4-Pin Case D 4 - Boxed Product (Development Kits) (Alt: APTGT600U170D4G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Box | 0 |
|
$252.9111 / $421.1000 | Buy Now |
|
NAC | CC7016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$277.5900 / $325.1700 | Buy Now |
DISTI #
APTGT600U170D4G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 4 | 0 |
|
$299.5700 / $307.5100 | Buy Now |
Part Details for APTGT600U170D4G
APTGT600U170D4G CAD Models
APTGT600U170D4G Part Data Attributes:
|
APTGT600U170D4G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT600U170D4G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 1100A I(C), 1700V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D4, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1100 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2900 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1230 ns | |
Turn-on Time-Nom (ton) | 430 ns | |
VCEsat-Max | 2.4 V |
Alternate Parts for APTGT600U170D4G
This table gives cross-reference parts and alternative options found for APTGT600U170D4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT600U170D4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT600U170D4 | Insulated Gate Bipolar Transistor, 1100A I(C), 1700V V(BR)CES, N-Channel, MODULE-4 | Microsemi Corporation | APTGT600U170D4G vs APTGT600U170D4 |
APTGT600U170D4G | Insulated Gate Bipolar Transistor, 1100A I(C), 1700V V(BR)CES, N-Channel, ROHS COMPLIANT, D4, 4 PIN | Microsemi Corporation | APTGT600U170D4G vs APTGT600U170D4G |