Part Details for APTS020A0X43-SRZ by OmniOn Power Inc
Overview of APTS020A0X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTS020A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1148-1-ND
|
DigiKey | DC DC CONVERTER 0.7-5.5V 110W Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$18.9254 / $22.7800 | Buy Now |
DISTI #
CC109127123
|
Avnet Americas | Module DC-DC 1-OUT 0.69V to 5.5V 20A 10-Pin SMT T/R - Tape and Reel (Alt: CC109127123) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$17.6276 / $20.1260 | Buy Now |
DISTI #
894-APTS020A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14Vin Pos logic 0.69-5.5Vout 20A SMT RoHS: Compliant | 0 |
|
$18.9200 | Order Now |
DISTI #
CC109127123
|
Avnet Abacus | (Alt: CC109127123) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |