Part Details for APV0606470M025R by Kyocera AVX Components
Overview of APV0606470M025R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV0606470M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APV0606470M025R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 47 µF, 25 V, Radial Can - SMD, 0.045 ohm (Alt: APV0606470M025R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2978 | Buy Now |
DISTI #
581-APV0606470M025R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=45mOhms RoHS: Compliant | 990 |
|
$0.2350 / $0.7800 | Buy Now |
DISTI #
73975013
|
RS | Polymer Aluminum V-Chip,47uF,25V | AVX APV0606470M025R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2790 / $0.3280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.2190 | Buy Now |
DISTI #
APV0606470M025R
|
TTI | Aluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=45mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1870 / $0.1920 | Buy Now |
DISTI #
APV0606470M025R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 47 µF, 25 V, Radial Can - SMD, 0.045 ohm (Alt: APV0606470M025R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2978 | Buy Now |
DISTI #
APV0606470M025R
|
TME | Capacitor: polymer, 47uF, 25VDC, ESR: 45mΩ, APV, SMD, -55÷105°C, 1.8A Min Qty: 1000 | 0 |
|
$0.2700 | RFQ |
DISTI #
APV0606470M025R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 47 µF, 25 V, Radial Can - SMD, 0.045 ohm (Alt: APV0606470M025R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2978 | Buy Now |
DISTI #
APV0606470M025R
|
Avnet Abacus | Polymer Aluminium Electrolytic Capacitor, 47 �F, 25 V, Radial Can - SMD, 0.045 ohm (Alt: APV0606470M025R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for APV0606470M025R
APV0606470M025R CAD Models
APV0606470M025R Part Data Attributes
|
APV0606470M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APV0606470M025R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 90 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for APV0606470M025R
This table gives cross-reference parts and alternative options found for APV0606470M025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APV0606470M025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA0606470M025R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Kyocera AVX Components | APV0606470M025R vs APA0606470M025R |
APZ0606470M025R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Kyocera AVX Components | APV0606470M025R vs APZ0606470M025R |