Part Details for APW12A80M3R3 by Shenzhen Chi-Technology Co Ltd
Overview of APW12A80M3R3 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APW12A80M3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3uH 20% 7.5A SMD Power Inductors ROHS | 11 |
|
$0.1108 / $0.2136 | Buy Now |