Part Details for APX803-26SAG-7 by Diodes Incorporated
Overview of APX803-26SAG-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for APX803-26SAG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4565
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803-26SAG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2036 |
|
$0.1190 / $0.4050 | Buy Now |
DISTI #
09AH8481
|
Newark | Reset Generator Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. APX803-26SAG-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0930 | Buy Now |
DISTI #
31-APX803-26SAG-7TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0814 / $0.1050 | Buy Now |
DISTI #
APX803-26SAG-7
|
Avnet Americas | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX803-26SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
APX803-26SAG-7
|
Avnet Americas | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX803-26SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-APX803-26SAG-7
|
Mouser Electronics | Supervisory Circuits LINEAR REGULATOR VOLT SPVSR,2.63V RoHS: Compliant | 32098 |
|
$0.0900 / $0.3600 | Buy Now |
DISTI #
A03:0893_13588026
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2331 | Asia - 60000 |
|
$0.0729 / $0.0810 | Buy Now |
DISTI #
V72:2272_06690887
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 945 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2340 Container: Cut Strips | Americas - 2945 |
|
$0.0985 / $0.1138 | Buy Now |
DISTI #
70550384
|
RS | 3-Pin Microprocessor Reset SOT-23 | Diodes Inc APX803-26SAG-7 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 | RFQ |
|
Future Electronics | APX803 Series 5.5 V 200 ms Surface Mount Micro Reset Circuit -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0882 / $0.0966 | Buy Now |
Part Details for APX803-26SAG-7
APX803-26SAG-7 CAD Models
APX803-26SAG-7 Part Data Attributes
|
APX803-26SAG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX803-26SAG-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |