Part Details for APX803L-25SA-7 by Diodes Incorporated
Overview of APX803L-25SA-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX803L-25SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APX803L-25SA-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2999 In Stock |
|
$0.0849 / $0.3800 | Buy Now |
DISTI #
APX803L-25SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803L-25SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
621-APX803L-25SA-7
|
Mouser Electronics | Supervisory Circuits 2.5V, 0ms Reset Generator RoHS: Compliant | 3221 |
|
$0.0940 / $0.3800 | Buy Now |
DISTI #
APX803L-25SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803L-25SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
APX803L-25SA-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 0.9÷5.5VDC, SOT23 Min Qty: 5 | 0 |
|
$0.0870 / $0.1530 | RFQ |
DISTI #
APX803L-25SA-7
|
Avnet Asia | Reset Generator SOT23 T&R 3K (Alt: APX803L-25SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
APX803L-25SA-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX803L-25SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Active Low 1 SOT-23 Monitors Reset Circuits ROHS | 85 |
|
$0.0849 / $0.1510 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1093 | Buy Now |