-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5604
|
Newark | Mpu Supervisor, 2.63V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803S-26SA-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1610 |
|
$0.1250 / $0.3950 | Buy Now |
DISTI #
31-APX803S-26SA-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166 In Stock |
|
$0.0849 / $0.3800 | Buy Now |
DISTI #
APX803S-26SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803S-26SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0743 | Buy Now |
DISTI #
621-APX803S-26SA-7
|
Mouser Electronics | Supervisory Circuits 2.63V, 240ms MPU Reset Circuit RoHS: Compliant | 7630 |
|
$0.0840 / $0.3800 | Buy Now |
|
Future Electronics | APX803S Series 2.63 V 240 ms Open Drain Microprocessor Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 9000Reel |
|
$0.0824 / $0.0902 | Buy Now |
|
Future Electronics | APX803S Series 2.63 V 240 ms Open Drain Microprocessor Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0913 | Buy Now |
DISTI #
APX803S-26SA-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SOT23 Min Qty: 5 | 0 |
|
$0.0850 / $0.1540 | RFQ |
DISTI #
SMC-APX803S-26SA-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
APX803S-26SA-7
|
Avnet Asia | Reset Generator SOT23 T&R 3K (Alt: APX803S-26SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0634 / $0.0792 | Buy Now |
DISTI #
APX803S-26SA-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX803S-26SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APX803S-26SA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX803S-26SA-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.67V | |
Width | 1.3 mm |