-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4576
|
Newark | Mp Supervisor, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803S00-29SR-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.1400 / $0.4120 | Buy Now |
DISTI #
APX803S00-29SR-7DICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36869 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
APX803S00-29SR-7
|
Avnet Americas | Processor Supervisor 2.97V 3V/5V/3.3V/2.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: APX803S00-29SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.0629 / $0.0743 | Buy Now |
DISTI #
621-APX803S00-29SR-7
|
Mouser Electronics | Supervisory Circuits 2.93V, 1.7ms MPU Reset Circuit RoHS: Compliant | 8820 |
|
$0.0840 / $0.3800 | Buy Now |
|
Future Electronics | Supervisory Circuits 2.93V, 1.7ms MPU Reset Circuit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0913 | Buy Now |
|
Future Electronics | Supervisory Circuits 2.93V, 1.7ms MPU Reset Circuit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0913 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
APX803S00-29SR-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SOT23R Min Qty: 5 | 0 |
|
$0.0750 / $0.1480 | RFQ |
DISTI #
APX803S00-29SR-7
|
Avnet Silica | Processor Supervisor 2.97V 3V/5V/3.3V/2.5V 6-Pin SOT-23 T/R (Alt: APX803S00-29SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT23 | 407 |
|
$0.0916 / $0.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APX803S00-29SR-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX803S00-29SR-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for APX803S00-29SR-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX803S00-29SR-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC6315-29D3U | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN | Micrel Inc | APX803S00-29SR-7 vs MIC6315-29D3U |
MIC6315-29D2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN | Micrel Inc | APX803S00-29SR-7 vs MIC6315-29D2U |
MIC6315-29D4U | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN | Micrel Inc | APX803S00-29SR-7 vs MIC6315-29D4U |
MIC6315-29D4UY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | APX803S00-29SR-7 vs MIC6315-29D4UY-TR |
MIC6315-29D3UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | APX803S00-29SR-7 vs MIC6315-29D3UY |
MIC6315-29D3U | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | APX803S00-29SR-7 vs MIC6315-29D3U |
MIC6315-29D4UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | APX803S00-29SR-7 vs MIC6315-29D4UY |
MIC6315-29D2UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | APX803S00-29SR-7 vs MIC6315-29D2UY |
MIC6315-29D4UTR | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | APX803S00-29SR-7 vs MIC6315-29D4UTR |
MIC6315-29D2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | APX803S00-29SR-7 vs MIC6315-29D2U |