Part Details for APX809S05-29SA-7 by Diodes Incorporated
Overview of APX809S05-29SA-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX809S05-29SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5620
|
Newark | Voltage Detector, 2.93V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. APX809S05-29SA-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2160 |
|
$0.1250 / $0.3950 | Buy Now |
DISTI #
APX809S05-29SA-7DICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48252 In Stock |
|
$0.0849 / $0.3800 | Buy Now |
DISTI #
APX809S05-29SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX809S05-29SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0765 | Buy Now |
DISTI #
621-APX809S05-29SA-7
|
Mouser Electronics | Supervisory Circuits 3-pin MPU Power Voltage Detector RoHS: Compliant | 15643 |
|
$0.0840 / $0.3800 | Buy Now |
|
Future Electronics | 2.93 V 20 ms 1 Channel Push-Pull Totem Pole Supervisor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0824 / $0.0902 | Buy Now |
DISTI #
APX809S05-29SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX809S05-29SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0765 | Buy Now |
DISTI #
APX809S05-29SA-7
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1÷5.5VDC, SOT23 Min Qty: 5 | 0 |
|
$0.0860 / $0.1500 | RFQ |
DISTI #
APX809S05-29SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX809S05-29SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0765 | Buy Now |
DISTI #
APX809S05-29SA-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX809S05-29SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3942652RL
|
element14 Asia-Pacific | VOLTAGE DETECTOR, 2.93V, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2160 |
|
$0.1051 / $0.1603 | Buy Now |
Part Details for APX809S05-29SA-7
APX809S05-29SA-7 CAD Models
APX809S05-29SA-7 Part Data Attributes
|
APX809S05-29SA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX809S05-29SA-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, TSOP3,.09,36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP3,.09,36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.3 mm |